387-017-541-107

Heilind Number:EDA387-017-541-107
Manufacturer:EDAC
Manufacturer Number:387-017-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek Black color and a single row configuration, perfect for streamlined installations. Featuring 17 positions with a .156-inch pitch, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various operating conditions. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for demanding applications. Its straight mount orientation and .2-inch row spacing offer versatility in PCB layouts. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.