387-017-541-158

Heilind Number:EDA387-017-541-158
Manufacturer:EDAC
Manufacturer Number:387-017-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row of 17 positions, it provides seamless connectivity for your board-to-board needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile use in various environments. Trust in its 3 A amperage and straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.