387-017-541-168

Heilind Number:EDA387-017-541-168
Manufacturer:EDAC
Manufacturer Number:387-017-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-168

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector features 17 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a current rating of 3A, it's suitable for a variety of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Whether you're working on a personal project or industrial application, this connector is a must-have for seamless board-to-board connections. Explore our range of connectors to find the perfect solution for your needs.