387-017-541-602

Heilind Number:EDA387-017-541-602
Manufacturer:EDAC
Manufacturer Number:387-017-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-602

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose this straight mount orientation connector for a seamless and secure attachment, meeting all your connectivity needs with ease.