387-017-541-603

Heilind Number:EDA387-017-541-603
Manufacturer:EDAC
Manufacturer Number:387-017-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions, optimized for efficient board-to-board PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Its high-quality Copper Alloy contacts guarantee stable power transmission, rated at 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless assembly. Whether for industrial machinery or consumer electronics, this black connector, with a straight mount orientation, is a versatile solution for your connectivity needs.