387-017-541-612

Heilind Number:EDA387-017-541-612
Manufacturer:EDAC
Manufacturer Number:387-017-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row configuration with 17 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester for durability, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, facilitates optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Its straight mount orientation offers easy installation, making it a must-have component in your connectivity solutions. Explore our range of connectors for seamless board-to-board integration.