387-017-541-658

Heilind Number:EDA387-017-541-658
Manufacturer:EDAC
Manufacturer Number:387-017-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-658

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers 17 positions for secure attachment. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Ideal for use in a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.