387-017-541-668

Heilind Number:EDA387-017-541-668
Manufacturer:EDAC
Manufacturer Number:387-017-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-668

Detailed Description

Enhance your PCB connections with our black Card Edge Connector, designed for reliable performance in various electronic applications. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring a single row layout and 17 copper alloy positions, it offers seamless connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our full range of board-to-board PCB connectors for more options.