387-017-541-678

Heilind Number:EDA387-017-541-678
Manufacturer:EDAC
Manufacturer Number:387-017-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-678

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee secure connections. With a single row of 17 positions and a pitch of .156 inches, it offers efficient board-to-board PCB connection. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation and compact design make it easy to integrate, providing seamless functionality in any setup. Trust in this high-quality connector for superior performance and robust connectivity solutions.