387-017-542-108

Heilind Number:EDA387-017-542-108
Manufacturer:EDAC
Manufacturer Number:387-017-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-542-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting performance. With a single row and 17 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and with a 3A amperage rating, it's suitable for various applications. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Explore our range of PCB connectors and elevate your connectivity solutions today.