387-017-542-112

Heilind Number:EDA387-017-542-112
Manufacturer:EDAC
Manufacturer Number:387-017-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Featuring a single row design with 17 positions and a pitch of .156 inches, it guarantees seamless integration for your electronic components. The copper alloy contact material and straight mount orientation further optimize signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.