387-017-542-608

Heilind Number:EDA387-017-542-608
Manufacturer:EDAC
Manufacturer Number:387-017-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-542-608

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 17 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.