387-017-542-612

Heilind Number:EDA387-017-542-612
Manufacturer:EDAC
Manufacturer Number:387-017-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-542-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on reliable performance. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly process with this essential component.