387-017-542-658

Heilind Number:EDA387-017-542-658
Manufacturer:EDAC
Manufacturer Number:387-017-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-542-658

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 17 positions, ideal for streamlined PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential component for efficient board-to-board connections.