387-017-544-101

Heilind Number:EDA387-017-544-101
Manufacturer:EDAC
Manufacturer Number:387-017-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with a sleek black finish, it ensures both reliability and aesthetics. Featuring a single row layout with 17 positions, this connector offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Explore the possibilities with this essential component in your PCB assembly process.