387-017-544-104

Heilind Number:EDA387-017-544-104
Manufacturer:EDAC
Manufacturer Number:387-017-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black finish, adding a touch of sophistication to your assembly. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The 17-position layout, along with a single row configuration, offers ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Whether for industrial or commercial use, this connector, with a 3A amperage rating, is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.