387-017-544-108

Heilind Number:EDA387-017-544-108
Manufacturer:EDAC
Manufacturer Number:387-017-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 17 positions, it offers seamless integration for your PCB needs. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise connections. Engineered for versatility, its straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.