387-017-544-168

Heilind Number:EDA387-017-544-168
Manufacturer:EDAC
Manufacturer Number:387-017-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-168

Detailed Description

Enhance your printed circuit board connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 17 positions, it offers seamless connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand environments. Trust in our top-quality product to deliver reliable and secure board-to-board connections for your electronic devices. Elevate your PCB assembly with this essential component.