387-017-544-603

Heilind Number:EDA387-017-544-603
Manufacturer:EDAC
Manufacturer Number:387-017-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-603

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this black connector ensures reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. The 17 positions facilitate versatile connections, while the straight mount orientation simplifies assembly. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.