387-017-544-658

Heilind Number:EDA387-017-544-658
Manufacturer:EDAC
Manufacturer Number:387-017-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-544-658

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in your electronic assemblies. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 17 positions, this connector offers versatile connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this high-quality connector.