387-017-558-101

Heilind Number:EDA387-017-558-101
Manufacturer:EDAC
Manufacturer Number:387-017-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-101

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration on your PCB. The 17 copper alloy contacts guarantee reliable power transmission, rated for up to 3 A of current. Its right-angle mount orientation allows for efficient space utilization, perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with precision.