387-017-558-102

Heilind Number:EDA387-017-558-102
Manufacturer:EDAC
Manufacturer Number:387-017-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design not only adds a professional touch to your setup but also ensures durable performance. With an amperage rating of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable power transmission. Featuring a single row layout, each of its 17 contact positions is crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly. Explore its full potential in our Board To Board PCB Connectors collection.