387-017-558-103

Heilind Number:EDA387-017-558-103
Manufacturer:EDAC
Manufacturer Number:387-017-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and data transmission. With a single row layout of 17 positions and a pitch of .156 inches, it offers efficient connectivity for your circuit boards. The right angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in our connector to deliver optimal performance in your electronic devices.