387-017-558-104

Heilind Number:EDA387-017-558-104
Manufacturer:EDAC
Manufacturer Number:387-017-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-104

Detailed Description

Enhance your circuit board connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability in various environments. With a single row layout and 17 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transfer. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Upgrade your PCB connections with this essential component.