387-017-558-107

Heilind Number:EDA387-017-558-107
Manufacturer:EDAC
Manufacturer Number:387-017-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a single row layout with 17 positions, this connector ensures efficient data transfer and power delivery. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing longevity and optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your board-to-board connections. Engineered for convenience, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic setups with this essential component, delivering both quality and functionality.