387-017-558-158

Heilind Number:EDA387-017-558-158
Manufacturer:EDAC
Manufacturer Number:387-017-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-158

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single row configuration with seventeen positions and a pitch of .156 inches allows for efficient data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and row spacing of .2 inches make it easily adaptable to various setups. Explore the full potential of your projects with this essential component.