387-017-558-168

Heilind Number:EDA387-017-558-168
Manufacturer:EDAC
Manufacturer Number:387-017-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-168

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for secure board-to-board PCB connections. Designed for efficiency, it features a single row with 17 positions, each crafted from durable Copper Alloy for reliable conductivity. The black housing, made from UL 94V-0 Thermoplastic Polyester, ensures both strength and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for seamless integration into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential connector.