387-017-558-604

Heilind Number:EDA387-017-558-604
Manufacturer:EDAC
Manufacturer Number:387-017-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a bold black hue, it ensures reliable performance even in challenging environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a versatile right-angle mount orientation, it's ideal for maximizing space efficiency in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.