387-017-558-608

Heilind Number:EDA387-017-558-608
Manufacturer:EDAC
Manufacturer Number:387-017-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. With a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance. The single-row configuration with 17 positions and .156-inch pitch ensures efficient signal transmission. Constructed with high-quality Copper Alloy contacts, it guarantees stable and secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential component.