387-017-558-612

Heilind Number:EDA387-017-558-612
Manufacturer:EDAC
Manufacturer Number:387-017-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 17 positions in a single row, with a pitch of .156 inches for optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector ensures versatility and stability in any application. Perfect for board-to-board connections, it's a must-have for your electronic projects.