387-017-559-102

Heilind Number:EDA387-017-559-102
Manufacturer:EDAC
Manufacturer Number:387-017-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-559-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and durable UL 94V-0 thermoplastic housing. With a single row layout, it features 17 positions for seamless integration. Crafted from copper alloy, the contacts ensure reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise connectivity. Perfect for space-saving installations, the right-angle mount orientation is ideal for efficient PCB arrangement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.