387-017-559-108

Heilind Number:EDA387-017-559-108
Manufacturer:EDAC
Manufacturer Number:387-017-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-559-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contact material guarantees reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.