387-017-559-168

Heilind Number:EDA387-017-559-168
Manufacturer:EDAC
Manufacturer Number:387-017-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-559-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 17-position connector boasts a 1-row design with a pitch of .156 inches, suitable for a variety of applications. Crafted with precision, the contacts are made from Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your setup with this essential component, perfect for board-to-board connections.