387-017-559-603

Heilind Number:EDA387-017-559-603
Manufacturer:EDAC
Manufacturer Number:387-017-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-559-603

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 17 positions, it guarantees efficient and secure PCB-to-board connectivity. Crafted with precision, it utilizes Copper Alloy contacts and offers a pitch of .156 in and row spacing of .2 in. The right angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless and reliable data transmission in your electronic projects.