387-017-559-678

Heilind Number:EDA387-017-559-678
Manufacturer:EDAC
Manufacturer Number:387-017-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-559-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable power transmission. With one row of 17 positions, it offers ample room for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade the efficiency of your PCBs with this essential component.