387-018-520-101

Heilind Number:EDA387-018-520-101
Manufacturer:EDAC
Manufacturer Number:387-018-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black. Made with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure power delivery at a maximum amperage of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 18 available positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Explore the full range of our PCB connectors for more essential solutions.