387-018-520-168

Heilind Number:EDA387-018-520-168
Manufacturer:EDAC
Manufacturer Number:387-018-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-168

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout, housing up to 18 positions with a pitch of .156 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it guarantees easy and secure installation on your board. Upgrade your connectivity with this essential component, perfect for various applications in the field of electronics.