387-018-520-203

Heilind Number:EDA387-018-520-203
Manufacturer:EDAC
Manufacturer Number:387-018-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a robust amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of high-quality Copper Alloy, this connector ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering seamless integration for your board-to-board connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronics projects with this essential connector.