387-018-520-258

Heilind Number:EDA387-018-520-258
Manufacturer:EDAC
Manufacturer Number:387-018-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-258

Detailed Description

Experience reliable connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers 18 positions for efficient board-to-board connections. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for secure and stable PCB connectivity.