387-018-520-603

Heilind Number:EDA387-018-520-603
Manufacturer:EDAC
Manufacturer Number:387-018-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-603

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 18 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Choose our Card Edge Connector for high-quality and dependable connectivity solutions.