387-018-520-604

Heilind Number:EDA387-018-520-604
Manufacturer:EDAC
Manufacturer Number:387-018-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 18 positions and a pitch of .156 inches, it offers ample connectivity for your board-to-board applications. The straight mount orientation and single row design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential connector, perfect for high-speed data transmission and power distribution.