387-018-520-658

Heilind Number:EDA387-018-520-658
Manufacturer:EDAC
Manufacturer Number:387-018-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 18 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and single row design make installation a breeze, while its black color adds a sleek touch to any assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB connectivity needs.