387-018-520-804

Heilind Number:EDA387-018-520-804
Manufacturer:EDAC
Manufacturer Number:387-018-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-804

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. The high-performance connector boasts two rows of 18 positions each, crafted with precision from Copper Alloy for optimum conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the demands of modern electronic designs.