387-018-520-807

Heilind Number:EDA387-018-520-807
Manufacturer:EDAC
Manufacturer Number:387-018-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 18 positions, it allows for efficient signal transmission. The black housing adds a sleek touch to your design while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector guarantees stability in varied operating conditions. Trust in our quality product to streamline your board-to-board connections.