387-018-520-858

Heilind Number:EDA387-018-520-858
Manufacturer:EDAC
Manufacturer Number:387-018-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-520-858

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers not just durability but also safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable signal transmission. With 18 positions available, it provides ample connectivity options while maintaining a compact form factor. Perfect for board-to-board connections, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.