387-018-521-103

Heilind Number:EDA387-018-521-103
Manufacturer:EDAC
Manufacturer Number:387-018-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, it offers reliable power transmission with a 3A amperage rating. Crafted from Copper Alloy, the contacts ensure optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise connections on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your device with this essential component for seamless board-to-board connectivity.