387-018-521-158

Heilind Number:EDA387-018-521-158
Manufacturer:EDAC
Manufacturer Number:387-018-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-158

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector, a vital component for seamless signal transmission. Designed for durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With a single row layout and 18 positions, it offers ample room for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation processes. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging operating conditions. Upgrade your electronic setups with this high-quality connector, a must-have in any PCB assembly project.