387-018-521-203

Heilind Number:EDA387-018-521-203
Manufacturer:EDAC
Manufacturer Number:387-018-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable power and data transmission. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only boasts a professional look but also guarantees high performance. Featuring two rows of Copper Alloy contacts, it can handle an amperage of 3 A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing offer easy installation, while the 18 positions accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your connectivity needs.