387-018-521-258

Heilind Number:EDA387-018-521-258
Manufacturer:EDAC
Manufacturer Number:387-018-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 18 positions, it facilitates efficient data transmission. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and steady power delivery. Its straight mount orientation and .2-inch row spacing make it easy to install, while its robust construction and compliance with industry standards make it a dependable choice for your connectivity needs. Upgrade your devices with this high-quality connector and experience seamless communication.