387-018-521-602

Heilind Number:EDA387-018-521-602
Manufacturer:EDAC
Manufacturer Number:387-018-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-602

Detailed Description

Enhance connectivity on your circuit board with this essential Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, with a pitch of .156 inches for optimal spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and stability in diverse environments. Perfect for applications requiring a 3A current, this black connector is a crucial component in your electronic setup. Trust in its quality for efficient board-to-board connections.